The M1A3PE1500-1PQ208I is a microcontroller FPGA from Microsemi, featuring a 208-pin quad package in the S-PQFP-G208 configuration. It measures 28x28mm in size and has a height of 3.40mm with a 0.50mm pitch. The device operates within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.425V and 1.575V, respectively. The microcontroller FPGA has 147 inputs and 147 outputs, with a maximum clock frequency of 350 MHz.
Microsemi M1A3PE1500-1PQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 147 |
| Clock Frequency-Max | 350 |
| Number of Inputs | 147 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi M1A3PE1500-1PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.