Microsemi M1A3PE3000-1FG324I technical specifications.
| Package/Case | FBGA |
| Frequency | 272MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1A3PE3000-1FG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.