Microsemi M1A3PE3000-1FGG324 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 221 |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | ProASIC3E |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3PE3000-1FGG324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.