The ProASIC3E FPGA features 3000000 gates and 221 I/Os, operating within a 1.425V to 1.575V supply voltage range. It is packaged in a surface-mount FBGA package and is RoHS compliant. The device operates within a temperature range of -40°C to 100°C.
Microsemi M1A3PE3000-2FGG324I technical specifications.
| Package/Case | FBGA |
| Frequency | 310MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 221 |
| Operating Supply Voltage | 1.5V |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Series | ProASIC3E |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3PE3000-2FGG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.