
The M1AFS250-2PQ208 is a surface mount FPGA from Microsemi, packaged in a PQFP with dimensions 3.4mm in height and 28mm in length and width. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.425V and 1.575V. This device features 250,000 gates, 93 I/Os, and 6,144 registers, with a maximum frequency of 1.47059GHz and a RAM size of 36,864 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi M1AFS250-2PQ208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi M1AFS250-2PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 1.47059GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 93 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | Fusion® |
| Speed Grade | 2 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi M1AFS250-2PQ208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
