The M1AFS250-2QNG180I is a surface mount IC from Microsemi with a QFN package. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The device has 250,000 gates and 65 I/Os, with 36,864 bytes of RAM. It requires a supply voltage between 1.425V and 1.575V.
Microsemi M1AFS250-2QNG180I technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 65 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | Fusion® |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1AFS250-2QNG180I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.