The IGLOO FPGA from Microsemi features 13824 logic elements and 235 I/Os, with a supply voltage range of 1.14 to 1.575 volts. It is packaged in a surface-mount FBGA package with dimensions of 1.73mm height, 23mm length, and 23mm width. The device operates within a temperature range of -40 to 85 degrees Celsius. It is compliant with RoHS regulations and is available in quantities of 60.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi M1AGL600V2-FGG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi M1AGL600V2-FGG484I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 235 |
| Number of Logic Elements/Cells | 13824 |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | IGLOO |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1AGL600V2-FGG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.