The Microsemi M7A3P1000-2FG256 is a 1.425V to 1.575V operating voltage field-programmable gate array (FPGA) with a maximum operating temperature of 70°C. It is packaged in a 1.2mm high, 17mm length and width FBGA. The device has 1000000 gates, 177 I/Os, and 24576 registers. It operates at a maximum frequency of 310MHz and has 147456 bits of RAM. The M7A3P1000-2FG256 is available in a tray packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
Microsemi M7A3P1000-2FG256 technical specifications.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 1000000 |
| Number of I/Os | 177 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not CompliantNo |