Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MMAD1103E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MMAD1103E3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 90V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MMAD1103E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
