DIODE ARRAY 14-SOIC
Microsemi MMAD130 technical specifications.
| Package/Case | SOIC |
| Current Rating | 400mA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.