Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MRF555T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 16V |
| Gain | 12.5dB |
| Max Breakdown Voltage | 16V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MRF555T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
