The MRF5812GR2 is a surface mount amplifier from Microsemi with a maximum collector current of 200mA and a maximum power dissipation of 1.25W. It features a collector base voltage of 30V and a collector emitter breakdown voltage of 15V. The amplifier is packaged in a SOIC package and is available in cut tape packaging. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi MRF5812GR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Gain | 15.5dB |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 200mA |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MRF5812GR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
