The MSAD200-08 is a diode bridge rectifier with a maximum operating temperature range of -40°C to 150°C. It has a maximum repetitive reverse voltage of 800V and a maximum forward current of 200A. The device is packaged in a D-case and is mounted on a chassis. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSAD200-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSAD200-08 technical specifications.
| Average Rectified Current | 200A |
| Package/Case | D |
| Forward Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6.8kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSAD200-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.