The MSAD200-18 diode from Microsemi features an average rectified current of 200A and a maximum repetitive reverse voltage of 1.8kV. It is packaged in a D package and is designed for chassis mount applications. The diode operates over a temperature range of -40°C to 150°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSAD200-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSAD200-18 technical specifications.
| Average Rectified Current | 200A |
| Package/Case | D |
| Forward Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6.8kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSAD200-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.