
The MSCD120-12 is a rectifier diode with an average rectified current of 120A and a maximum repetitive reverse voltage of 1.2kV. It is packaged in a D-case and is designed for chassis mount, screw applications. The diode operates over a temperature range of -40°C to 150°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSCD120-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSCD120-12 technical specifications.
| Average Rectified Current | 120A |
| Package/Case | D |
| Forward Current | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 6mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.8kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSCD120-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.