The MSCD165-16 is a rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and a maximum reverse current of 9mA. The diode is packaged in a D-case and is mounted via screw to a chassis. It is rated for an average rectified current of 165A and a peak non-repetitive surge current of 6kA.
Sign in to ask questions about the Microsemi MSCD165-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSCD165-16 technical specifications.
| Average Rectified Current | 165A |
| Package/Case | D |
| Diode Type | RECTIFIER |
| Forward Current | 165A |
| Height | 23mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Output Current | 165A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6kA |
| Reverse Voltage (DC) | 1.6kV |
| RoHS Compliant | No |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi MSCD165-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
