The MSCD36-16 from Microsemi is a rectifier diode with an average rectified current of 36A and a maximum repetitive reverse voltage of 1.6kV. It operates within a temperature range of -40°C to 150°C and is mounted via screws to a chassis. The diode is packaged in a D package and is available in bulk quantities. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSCD36-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSCD36-16 technical specifications.
| Average Rectified Current | 36A |
| Package/Case | D |
| Forward Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 650A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSCD36-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.