Sign in to ask questions about the Microsemi MSCD60-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSCD60-08 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | D |
| Diode Type | RECTIFIER |
| Forward Current | 60A |
| Height | 30.5mm |
| Length | 93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount, Screw |
| Output Current | 60A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.15kA |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | No |
| Width | 21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSCD60-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
