
The MSD100-12 is a silicon diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 300uA. The diode is packaged in a bulk quantity of 10 units per package and is RoHS compliant. It measures 30mm in height, 54mm in width, and 94mm in length.
Sign in to ask questions about the Microsemi MSD100-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSD100-12 technical specifications.
| Package/Case | M |
| Forward Current | 100A |
| Height | 30mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Surge Current | 920A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MSD100-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
