The MSD30-18 is a 30A MOSFET N-Channel device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.8kV and a maximum reverse current of 200uA. The device is packaged in a M package and is available in a bulk packaging format. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSD30-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSD30-18 technical specifications.
| Package/Case | M |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 200uA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSD30-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.