
The MSD50-08 is a diode bridge rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 800V. It has a forward current rating of 50A and a maximum surge current of 420A. The device is packaged in a bulk quantity of 10 units and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Microsemi MSD50-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSD50-08 technical specifications.
| Package/Case | M |
| Forward Current | 50A |
| Height | 16.7mm |
| Length | 60mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 200uA |
| Max Surge Current | 420A |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | No |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSD50-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
