
The MSD50-12 is a 50A rectifier diode with a maximum repetitive reverse voltage of 1.2kV. It is packaged in a M-case and can operate within a temperature range of -40°C to 150°C. The diode is designed for screw mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSD50-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSD50-12 technical specifications.
| Package/Case | M |
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 200uA |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSD50-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
