Microsemi MSD52-08 technical specifications.
| Package/Case | M |
| Forward Current | 52A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 300uA |
| Max Surge Current | 460A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 460A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | No |
| Width | 42mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSD52-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
