
The MSD75-12 is a single-element bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 300uA. The rectifier is packaged in a bulk quantity of 10 units and is designed for chassis mount with screw. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSD75-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSD75-12 technical specifications.
| Average Rectified Current | 75A |
| Package/Case | M |
| Forward Current | 75A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 750A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | No |
| Width | 42mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSD75-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
