The MSD75-18 is a thyristor from Microsemi with a maximum forward current of 75A and a maximum repetitive reverse voltage of 1.8kV. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is mounted using screws and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSD75-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSD75-18 technical specifications.
| Package/Case | M |
| Forward Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 300uA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSD75-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.