
The MSDM100-16 is a high-current diode module from Microsemi, featuring a maximum repetitive reverse voltage of 1.6kV and a maximum forward current of 100A. It is designed for chassis mount applications, with a screw mounting mechanism, and is available in a bulk packaging configuration. The module has a maximum operating temperature range of -40°C to 150°C and is compliant with RoHS regulations. Its dimensions are 22.5mm in height, 81mm in length, and 41mm in width.
Sign in to ask questions about the Microsemi MSDM100-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSDM100-16 technical specifications.
| Package/Case | Module |
| Forward Current | 100A |
| Height | 22.5mm |
| Length | 81mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 500uA |
| Max Surge Current | 920A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.7kV |
| RoHS Compliant | Yes |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MSDM100-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
