
The MSDM200-16 is a high-current diode module from Microsemi with a maximum forward current rating of 200A and a maximum repetitive reverse voltage rating of 1.6kV. It is designed for chassis mount applications with screw terminals and has a maximum operating temperature range of -40°C to 150°C. The module is lead-free and RoHS compliant, making it suitable for use in a variety of industrial and commercial applications. The diode module is packaged in a bulk format and is not radiation hardened.
Sign in to ask questions about the Microsemi MSDM200-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSDM200-16 technical specifications.
| Package/Case | Module |
| Forward Current | 200A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 500uA |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi MSDM200-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
