
The MSKD100-12 is a rectifier diode with a maximum operating temperature range of -40°C to 150°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 5mA. The diode can handle a peak non-repetitive surge current of 2.5kA and a forward current of 100A. It is available in a D-case package and is not radiation hardened. The MSKD100-12 is not RoHS compliant.
Sign in to ask questions about the Microsemi MSKD100-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSKD100-12 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | D |
| Forward Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSKD100-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.