
The MSKD165-12 is a diode bridge rectifier with an average rectified current of 165A and a maximum repetitive reverse voltage of 1.2kV. It operates within a temperature range of -40°C to 150°C and is packaged in a D-case. The device is designed for chassis mount, screw applications and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSKD165-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSKD165-12 technical specifications.
| Average Rectified Current | 165A |
| Package/Case | D |
| Forward Current | 165A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSKD165-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.