DIODE MODULE 800V 60A D1
Microsemi MSKD60-08 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | D |
| Diode Type | RECTIFIER |
| Forward Current | 60A |
| Height | 30.5mm |
| Lead Free | Lead Free |
| Length | 93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount, Screw |
| Output Current | 60A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.15kA |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | No |
| Width | 21mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.