
The MSKD60-12 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 5mA. The device is packaged in a D-case and is suitable for chassis mount applications using screws. The MSKD60-12 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSKD60-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSKD60-12 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | D |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.15kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSKD60-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.