The MSMCG10A is a unidirectional Zener diode with a minimum breakdown voltage of 11.1V. It operates within a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 5uA. The diode is designed for surface mount applications and has a peak pulse current of 88.2A and peak pulse power of 1.5kW.
Microsemi MSMCG10A technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.