This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 53V and a maximum power dissipation of 1.52W. It has a 2-pin axial package and is suitable for transient voltage suppression applications. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device operates within a maximum breakdown voltage of 65.1V and a minimum breakdown voltage of 58.9V.
Microsemi MXL1.5KE62CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 65.1 |
| Power Dissipation-Max | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi MXL1.5KE62CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.