
The NX7102IDETR is a single-output DC-DC converter from Microsemi, featuring an adjustable output voltage of 925mV and a maximum output current of 3A. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is available on cut tape. A synchronous rectifier is integrated into the design.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 925mV |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |