Microsemi NX9548CMTR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi NX9548CMTR to view detailed technical specifications.
No datasheet is available for this part.