The P5KE10AH/TR8 is a unidirectional transient voltage suppressor from Microsemi, featuring a clamping voltage of 17V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is available in a through-hole package. With a peak pulse current of 29.4A and a peak pulse power of 500W, this component is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 17V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Not Compliant |