The P5KE10AHE3/TR12 is a unidirectional transient voltage suppressor from Microsemi with a clamping voltage of 17V and a peak pulse power of 500W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is available in a through hole package and is packaged on a tape and reel. The P5KE10AHE3/TR12 has a reverse breakdown voltage of 11.1V and a reverse standoff voltage of 10V, with a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 17V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Not Compliant |