Tvs Diode, 600W, 85.5V, Unidir, Do-204Ac Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |