The P6KE120A is a unidirectional transient voltage suppressor with a clamping voltage of 165V and a peak pulse current of 3.6A. It can withstand a peak pulse power of 600W and has a reverse breakdown voltage of 114V. The device is available in a through-hole package and is suitable for operating temperatures between -65°C and 150°C.
Microsemi P6KE120AH/TR12 technical specifications.
| Clamping Voltage | 165V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi P6KE120AH/TR12 to view detailed technical specifications.
No datasheet is available for this part.