P6KE Series 27.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Microsemi P6KE20CA technical specifications.
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.