P6KE Series 600 W 24 V Bi-Directional Axial TVS Diode - DO-204AC
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |