Microsemi PD02B104 technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Interface | Serial |
| Resolution (height) | 128pixel |
| Resolution (width) | 64pixel |
| Series | Plasmadot™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi PD02B104 to view detailed technical specifications.
No datasheet is available for this part.