The PHP30 bidirectional diode features a minimum breakdown voltage of 50V and a maximum reverse leakage current of 250uA. Operating temperature range is from -65°C to 150°C. The device is packaged in bulk and has a peak pulse current of 90A and peak pulse power of 7.5kW.
Sign in to ask questions about the Microsemi PHP30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi PHP30 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250uA |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 7.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 42.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PHP30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.