Sign in to ask questions about the Microsemi PHP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi PHP500 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 835V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250uA |
| Peak Pulse Current | 11.6A |
| Peak Pulse Power | 15kW |
| Reverse Standoff Voltage | 708V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi PHP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.