Sign in to ask questions about the Microsemi PIC610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi PIC610 technical specifications.
| Max Input Voltage | -60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | -5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi PIC610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
