The PIC670 is a single-output linear regulator with a maximum input voltage of -60V and an operating temperature range of -55°C to 125°C. It is available in a through hole mount package. The device is not radiation hardened and is not RoHS compliant.
Microsemi PIC670 technical specifications.
| Max Input Voltage | -60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | -10A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.