The PIC7503 is a linear regulator with a maximum input voltage of 100V and maximum output current of 5A. It operates within a temperature range of -55°C to 125°C. The device is available in a through hole package and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 100V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |