Sign in to ask questions about the Microsemi PIP24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi PIP24 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250uA |
| Packaging | Bulk |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 7.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 34V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PIP24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.