Diode TVS Single Bi-Dir 85V 15KW 2-Pin Case 11
Microsemi PIP60 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250uA |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 15kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi PIP60 to view detailed technical specifications.
No datasheet is available for this part.