The PLAD15KP14A diode is a unidirectional device with a minimum breakdown voltage of 15.6V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 10uA. The diode is packaged in bulk and is designed for surface mount applications. It has a peak pulse current of 645A and a peak pulse power of 15kW.
Microsemi PLAD15KP14A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 645A |
| Peak Pulse Power | 15kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.